help desk software
DATA SHEET

02.124.1029.0

Wieland Electric

Contact SKT Crimp ST Cable Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
02.124.1029.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Contact Type:
N/A
Gender:
SKT
Contact Size:
N/A
Wire Size:
16-18 AWG
Contact Material:
Copper Alloy
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount
Search Keywords:
0212410290
IN STOCK: 695
Ships today, if you order in
Manufacturer Stock:
1,038   can ship 12/2/24
Minimum Order:
25
Factory Lead-Time
3 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.555
$38.875
250
$1.098
$274.500
500
$1.014
$507.000
1,000
$0.993
$993.000
2,500
$0.972
$2,430.000
5,000
$0.962
$4,810.000
7,500
$0.953
$7,147.500
10,000 +
$0.943
$9,430.000
Tools/3D Models
Product Guides