Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
02.125.3229.8
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Contact Type:
N/A
Gender:
SKT
Contact Size:
N/A
Wire Size:
10 AWG
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
N/A
Termination Method:
Crimp
The WIELAND ELECTRIC part 02.125.3229.8 is a reliable and high-quality Contact SKT Crimp ST Cable Mount designed for 10AWG wire. This cable mount is perfect for securely connecting cables and ensuring a strong and consistent signal transmission. With its easy-to-use crimp design, this Contact SKT Crimp ST Cable Mount offers a secure and reliable connection for various electrical applications. Trust WIELAND ELECTRIC for your cable mounting needs and ensure a reliable and efficient electrical connection.
Search Keywords:
0212532298
IN STOCK:
150
Ships today, if you order in
Manufacturer Stock:
139
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$7.260
$36.300
50
$5.074
$253.700
100
$4.641
$464.100
250
$4.448
$1,112.000
500
$4.403
$2,201.500
1,000
$4.359
$4,359.000
2,500
$4.316
$10,790.000
5,000
+
$4.273
$21,365.000
Product Guides
CUSTOMERS
ALSO BOUGHT
05.544.3229.8
Contact PIN Crimp ST Cable Mount
70.362.0628.0
Heavy Duty Connector - PG13.5 - Top Entry - Size 6Ex - Aluminium Alloy Body.
78.000.0653.0
Connector Accessories Female Module Frame Polycarbonate Gray
78.004.0353.0
Conn Housing F 3 POS Crimp ST Panel Mount
78.014.0353.0
Conn Housing M 3 POS Crimp ST Panel Mount