help desk software

02.125.3629.8

Wieland Electric

Contact SKT Crimp ST Cable Mount .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
02.125.3629.8
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
20 A
Termination Method:
Crimp
The WIELAND ELECTRIC part 02.125.3629.8 is a Contact SKT Crimp ST Cable Mount, designed for secure and reliable electrical connections. This contact is specifically made for cable mounting and uses a crimping method for easy installation. With its ST (Straight Tip) design, it ensures a smooth and efficient transmission of electrical signals. Whether you are working on industrial machinery, automation systems, or electrical enclosures, this Contact SKT Crimp ST Cable Mount guarantees superior quality and performance. Upgrade your electrical connections with WIELAND ELECTRIC's reliable and durable solution.
Search Keywords:
0212536298
IN STOCK: 0
Manufacturer Stock:
28   can ship 10/28/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 11/4/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.03
$20.150
50
$3.27
$163.500
100
$3.22
$322.000
250
$3.04
$760.000
500
$2.87
$1,435.000
1,000
$2.83
$2,830.000
2,500
$2.72
$6,800.000
5,000 +
$2.68
$13,400.000
DOWNLOADS