help desk software
DATA SHEET

05.544.1029.0

Wieland Electric

Contact PIN Crimp ST Cable Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
05.544.1029.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Contact Type:
N/A
Gender:
Pin
Contact Size:
N/A
Wire Size:
16-18 AWG
Contact Material:
Copper Alloy
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
The Contact PIN Crimp ST Cable Mount (part number 05.544.1029.0) from Wieland Electric is a high-quality electrical component designed for secure and reliable connections. This crimp contact pin is specifically designed for cable mounting, making it ideal for various applications in industrial settings. Its sturdy construction ensures longevity and durability, while the easy crimping process allows for quick and efficient installation. Trust Wieland Electric's Contact PIN Crimp ST Cable Mount to deliver excellent performance and ensure seamless electrical connections.
Search Keywords:
0554410290
IN STOCK: 1,910
Ships today, if you order in
Manufacturer Stock:
819   can ship 12/2/24
Minimum Order:
25
Factory Lead-Time
3 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.503
$37.575
250
$1.061
$265.250
500
$0.980
$490.000
1,000
$0.960
$960.000
2,500
$0.940
$2,350.000
5,000
$0.930
$4,650.000
7,500
$0.921
$6,907.500
10,000 +
$0.912
$9,120.000
Tools/3D Models
Product Guides