Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
05.544.3229.8
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
40 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount
Search Keywords:
0554432298
IN STOCK:
20
Can Ship immediately
Manufacturer Stock:
168
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
5
$4.67
$23.350
50
$3.79
$189.500
100
$3.74
$374.000
250
$3.52
$880.000
500
$3.33
$1,665.000
1,000
$3.28
$3,280.000
2,500
$3.15
$7,875.000
5,000
+
$3.11
$15,550.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
02.125.3229.8
Contact SKT Crimp ST Cable Mount 10AWG
78.014.0353.0
Conn Housing M 3 POS Crimp ST Panel Mount
78.010.0653.0
Connector Accessories Male Module Frame Polycarbonate Gray
70.362.0628.0
Heavy Duty Connector - PG13.5 - Top Entry - Size 6Ex - Aluminium Alloy Body.
78.000.0653.0
Connector Accessories Female Module Frame Polycarbonate Gray