help desk software
DATA SHEET

05.544.3729.8

Wieland Electric

Contact PIN Crimp ST Cable Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
05.544.3729.8
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
20 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount
Search Keywords:
0554437298
IN STOCK: 311
Ships today, if you order in
Manufacturer Stock:
4   can ship 12/2/24
Minimum Order:
10
Factory Lead-Time
3 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.806
$48.060
100
$3.359
$335.900
250
$2.883
$720.750
500
$2.708
$1,354.000
1,000
$2.620
$2,620.000
2,500
$2.594
$6,485.000
5,000
$2.568
$12,840.000
7,500 +
$2.542
$19,065.000
Tools/3D Models
Product Guides