Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
05.544.3829.8
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
20 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount
Search Keywords:
0554438298
IN STOCK:
77
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$3.838
$38.380
100
$2.682
$268.200
250
$2.426
$606.500
500
$2.375
$1,187.500
1,000
$2.351
$2,351.000
2,500
$2.328
$5,820.000
5,000
$2.305
$11,525.000
7,500
+
$2.281
$17,107.500
Product Guides