help desk software
DATA SHEET

05.544.4129.8

Wieland Electric

Contact PIN Crimp ST Cable Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
05.544.4129.8
RoHS:
Yes
HTS:
7415290000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
10 A
Termination Method:
Crimp
The 05.544.4129.8 Contact PIN Crimp ST Cable Mount by WIELAND ELECTRIC is a high-quality electrical component designed for secure and reliable connections. This contact pin is specifically engineered for crimping and is cable mountable, making it easy to install and use. Its robust construction ensures long-lasting performance and resistance to wear and tear. With this Contact PIN Crimp ST Cable Mount, you can effectively connect and integrate electrical systems with confidence and efficiency.
Search Keywords:
0554441298
IN STOCK: 800
Ships today, if you order in
Manufacturer Stock:
488   can ship 11/29/24
Minimum Order:
25
Factory Lead-Time
3 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.592
$39.800
250
$1.124
$281.000
500
$1.038
$519.000
1,000
$1.016
$1,016.000
2,500
$0.995
$2,487.500
5,000
$0.985
$4,925.000
7,500
$0.975
$7,312.500
10,000 +
$0.965
$9,650.000
Tools/3D Models
Product Guides