06.600.2227.0
Wieland ElectricFerrules Terminal 18AWG E-Copper Red 14mm Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
06.600.2227.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
18 AWG
Color:
Red
Operating Temperature:
N/A
The WIELAND ELECTRIC part 06.600.2227.0 is a high-quality ferrule terminal designed for excellent performance and durability. It is specifically engineered for use with 18AWG cables and features E-Copper construction with a red color-coded insulation. The ferrule terminal has a length of 14mm and is coated with tin for enhanced protection against corrosion and to ensure secure connections. Whether used in industrial applications or electrical installations, this ferrule terminal guarantees reliable and efficient electrical connections every time.
Search Keywords:
0660022270
IN STOCK:
18,693
Ships today, if you order in
Manufacturer Stock:
37,665
can ship
12/2/24
Minimum Order:
250
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
250
$0.1048
$26.200
2,500
$0.0740
$185.000
5,000
$0.0684
$342.000
7,500
$0.0677
$507.750
25,000
$0.0655
$1,637.500
50,000
$0.0648
$3,240.000
100,000
$0.0642
$6,420.000
150,000
+
$0.0636
$9,540.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3682S-1-502L
Res POT 5K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
CB1F-M-24V
Power Relay 24VDC 20(NO)/10(NC)A SPDT(22x26x52)mm Bracket Automotive
148VK-0281-030
AC Fan Salt Fog Axial Ball Bearing 220V 212CFM/248.04CFM 53dB/57dB 172 X 150 X 38.3mm
06.600.2327.0
Connector Accessories Ferrule With Insulating Sleeve Black
06.600.2527.0
Connector Accessories Ferrule With Insulating Sleeve Blue