06.600.2327.0
Wieland ElectricConnector Accessories Ferrule With Insulating Sleeve Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
06.600.2327.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Ferrule
Dimension:
14 x 4 mm
Operating Temperature:
N/A
The WIELAND ELECTRIC part 06.600.2327.0 is a high-quality Connector Accessories Ferrule with an Insulating Sleeve in a sleek black color. This accessory is designed to provide reliable electrical connections for various applications. The ferrule ensures proper termination of wires, while the insulating sleeve adds an extra layer of protection and insulation. With its durable construction and impeccable design, this Connector Accessories Ferrule with Insulating Sleeve is a must-have for any electrical project.
Search Keywords:
0660023270
IN STOCK:
14,546
Can Ship immediately
Manufacturer Stock:
11,745
can ship
10/28/24
Minimum Order:
250
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
250
$0.1048
$26.200
2,500
$0.0740
$185.000
5,000
$0.0684
$342.000
7,500
$0.0677
$507.750
25,000
$0.0655
$1,637.500
50,000
$0.0648
$3,240.000
100,000
$0.0642
$6,420.000
150,000
+
$0.0636
$9,540.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
06.600.2227.0
Ferrules Terminal 18AWG E-Copper Red 14mm Tin
06.600.2527.0
Connector Accessories Ferrule With Insulating Sleeve Blue
LSF1A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary...
H12D4840DE
Solid State Relay - 15-32 VDC Control Voltage Range - 40 A Maximum Load Current - 48-530 V...
RP821024
Power Relay 24VDC 8A DPDT(29x12.6x25.5)mm THT