06.600.2527.0
Wieland ElectricConnector Accessories Ferrule With Insulating Sleeve Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
06.600.2527.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Ferrule
Dimension:
14 x 4.7 mm
Operating Temperature:
N/A
Enhance the performance and reliability of your electrical connections with this high-quality WIELAND ELECTRIC part 06.600.2527.0. This connector accessory features a blue ferrule with an insulating sleeve, providing secure and insulated connections for your wiring needs. Trust WIELAND ELECTRIC for durable and efficient electrical solutions.
Search Keywords:
0660025270
IN STOCK:
3,345
Can Ship immediately
Manufacturer Stock:
12,150
can ship
10/28/24
On Order:
6,000
can ship 10/23/24
Minimum Order:
250
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
250
$0.1382
$34.550
2,500
$0.0975
$243.750
5,000
$0.0901
$450.500
7,500
$0.0882
$661.500
25,000
$0.0864
$2,160.000
50,000
$0.0855
$4,275.000
100,000
$0.0847
$8,470.000
150,000
+
$0.0838
$12,570.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
06.600.2227.0
Ferrules Terminal 18AWG E-Copper Red 14mm Tin
06.600.2327.0
Connector Accessories Ferrule With Insulating Sleeve Black
06.600.2727.0
Connector Accessories Ferrule With Insulating Sleeve Gray
RSB2A080BD
Schneider Electric Interface Single Relay; Electromechanical; 8A; DPDT; 24VDC