Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
06.600.4027.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
20 AWG
Color:
N/R
Operating Temperature:
N/A
Ferrules Terminal 20AWG E-Copper 6mm Tin
Search Keywords:
0660040270
IN STOCK:
11,442
Ships today, if you order in
Manufacturer Stock:
4,860
can ship
11/29/24
Minimum Order:
500
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
500
$0.0788
$39.400
5,000
$0.0542
$271.000
10,000
$0.0485
$485.000
25,000
$0.0439
$1,097.500
50,000
$0.0428
$2,140.000
100,000
$0.0424
$4,240.000
150,000
$0.0419
$6,285.000
250,000
+
$0.0415
$10,375.000
Product Guides
CUSTOMERS
ALSO BOUGHT
50-57-9406
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount SL™ Bag
597-2311-407F
597 SMD LED 1208 pkg RA Green 567nm 7" Reel
EW125JAGU-3P075K
Earth Leakage Circuit Breakers
NJM2058M
OP Amp Quad GP ±18V 14-Pin DMP
EW50RAGU-3P020K
Circuit Breaker Hydraulic Magnetic 3Pole 20A 440VAC