Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
07.310.9653.0
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
End Plate
Dimension:
1 x 80 x 33.5 mm
Operating Temperature:
N/A
Connector Accessories End Plate Box
Search Keywords:
0731096530
IN STOCK:
295
Can Ship immediately
Manufacturer Stock:
62
can ship
10/28/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
25
$1.877
$46.925
250
$1.197
$299.250
500
$1.011
$505.500
1,000
$0.972
$972.000
2,500
$0.932
$2,330.000
5,000
$0.918
$4,590.000
7,500
$0.905
$6,787.500
10,000
+
$0.891
$8,910.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
01.001.6293.0
Connector Accessories Cover
25.161.0253.0
PCB Terminal - Type 8191 - 5mm Pitch - Marked - 2 PINS
1826979
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
MOV-14D911K
Var MOV 550VAC/745VDC 4500A 910V Thru-Hole Radial Bulk