Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
07.311.4055.0
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
End Plate
Dimension:
N/A
Operating Temperature:
N/A
Connector Accessories End Plate Straight Gray
Search Keywords:
0731140550
IN STOCK:
315
Can Ship immediately
Manufacturer Stock:
567
can ship
10/28/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
25
$1.933
$48.325
250
$1.196
$299.000
500
$1.149
$574.500
1,000
$1.099
$1,099.000
2,500
$1.073
$2,682.500
5,000
$1.062
$5,310.000
7,500
$1.052
$7,890.000
10,000
+
$1.041
$10,410.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
04.841.1150.0
Tear-off Marking Strip Tags - 10/Strip - Character "1"
57.404.8355.5
Conn Ground Terminal Block F 4 POS ST G DIN Rail/T DIN Rail
Z5.522.8553.0
Connector Accessories End Clamp Straight
RJ1S-C-A120
Electromechanical Relay 120VAC 6.4KOhm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Rel...
93J180E
Res Wirewound 180 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL