Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.304.0357.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
Supplier Standard Pack
1
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
8 mm
Number of Circuits:
3
Maximum Voltage Rating:
400 V
Maximum Current Rating:
17.5 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Terminal Strip F 6 POS 8mm Screw RA Cable Mount 17.5A
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.217
$30.425
250
$0.988
$247.000
500
$0.944
$472.000
1,000
$0.904
$904.000
2,500
$0.867
$2,167.500
5,000
$0.843
$4,215.000
7,500
$0.831
$6,232.500
10,000
+
$0.818
$8,180.000