Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.304.0457.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
Supplier Standard Pack
1
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
8 mm
Number of Circuits:
4
Maximum Voltage Rating:
400 V
Maximum Current Rating:
17.5 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Terminal Strip F 8 POS 8mm Screw RA Cable Mount 17.5A
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.63
$40.750
250
$1.32
$330.000
500
$1.26
$630.000
1,000
$1.21
$1,210.000
2,500
$1.16
$2,900.000
5,000
$1.13
$5,650.000
7,500
$1.11
$8,325.000
10,000
+
$1.10
$11,000.000