Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.304.1257.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
8 mm
Number of Circuits:
12
Maximum Voltage Rating:
400 V
Maximum Current Rating:
17.5 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Terminal Strip F 24 POS 8mm Screw RA Cable Mount 17.5A
Search Keywords:
2130412570
IN STOCK:
184
Ships today, if you order in
Manufacturer Stock:
105
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$4.76
$23.800
50
$3.92
$196.000
100
$3.75
$375.000
250
$3.65
$912.500
500
$3.46
$1,730.000
1,000
$3.38
$3,380.000
2,500
$3.30
$8,250.000
5,000
+
$3.25
$16,250.000