Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.305.0257.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Barrier Strip
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
8 mm
Number of Circuits:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Barrier Strip 4 POS 8mm Screw Cable Mount
Search Keywords:
2130502570
IN STOCK:
6,313
Ships today, if you order in
Manufacturer Stock:
3,340
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
25
$1.558
$38.950
250
$1.100
$275.000
500
$0.986
$493.000
1,000
$0.931
$931.000
2,500
$0.883
$2,207.500
5,000
$0.870
$4,350.000
7,500
$0.861
$6,457.500
10,000
+
$0.853
$8,530.000