Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.305.0657.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Barrier Strip
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
8 mm
Number of Circuits:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Barrier Strip 12 POS 8mm Screw Cable Mount
Search Keywords:
2130506570
IN STOCK:
274
Can Ship immediately
Manufacturer Stock:
3,366
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
10
$3.417
$34.170
100
$2.388
$238.800
250
$2.138
$534.500
500
$2.117
$1,058.500
1,000
$2.052
$2,052.000
2,500
$2.032
$5,080.000
5,000
$2.011
$10,055.000
7,500
+
$1.991
$14,932.500