Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.305.0757.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Barrier Strip
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
8 mm
Number of Circuits:
7
Maximum Voltage Rating:
250 V
Maximum Current Rating:
N/A
Wire Size:
14-20 AWG
Operating Temperature:
N/A
Conn Barrier Strip 14 POS 8mm Screw Cable Mount
Search Keywords:
2130507570
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$4.48
$22.400
50
$3.64
$182.000
100
$3.59
$359.000
250
$3.38
$845.000
500
$3.19
$1,595.000
1,000
$3.14
$3,140.000
2,500
$3.03
$7,575.000
5,000
+
$2.98
$14,900.000