help desk software
DATA SHEET

21.305.0857.0

Wieland Electric

Conn Barrier Strip 16 POS 8mm Screw Cable Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.305.0857.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Barrier Strip
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
8 mm
Number of Circuits:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
The WIELAND ELECTRIC part 21.305.0857.0 is a high-quality Conn Barrier Strip designed for 16 positions. It features an 8mm screw cable mount, making it easy to install and secure your cables. With its robust construction and reliable performance, this barrier strip is perfect for various industrial and commercial applications. Trust WIELAND ELECTRIC for all your connectivity needs.
Search Keywords:
2130508570
IN STOCK: 388
Can Ship immediately
Manufacturer Stock:
744   can ship 12/6/24
Minimum Order:
10
Factory Lead-Time
3 Weeks can ship 12/12/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.806
$48.060
50
$3.359
$167.950
250
$2.982
$745.500
500
$2.823
$1,411.500
1,000
$2.795
$2,795.000
2,500
$2.767
$6,917.500
5,000
$2.739
$13,695.000
7,500 +
$2.712
$20,340.000
Tools/3D Models