21.305.1257.0
Wieland ElectricConn Barrier Strip 24 POS 8mm Screw Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.305.1257.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Barrier Strip
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
8 mm
Number of Circuits:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
The 21.305.1257.0 Conn Barrier Strip is a reliable and efficient solution for secure electrical connections. With a capacity of 24 positions and a convenient 8mm screw cable mount, it provides excellent flexibility for a wide range of applications. The barrier strip is designed to ensure a strong and lasting connection, providing peace of mind for users. Whether you need to connect wires or cables, this barrier strip offers a reliable and efficient solution. Trust WIELAND ELECTRIC for your electrical connection needs.
Search Keywords:
2130512570
IN STOCK:
238
Can Ship immediately
Manufacturer Stock:
3,402
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$6.625
$33.125
50
$4.630
$231.500
100
$4.236
$423.600
250
$4.105
$1,026.250
500
$3.979
$1,989.500
1,000
$3.939
$3,939.000
2,500
$3.900
$9,750.000
5,000
+
$3.861
$19,305.000
CUSTOMERS
ALSO BOUGHT
2621.0
Ferrules Terminal 24AWG 12mm 2.3mm Tin
21.305.1053.0
Conn Terminal Strip F 20 POS 8mm Screw RA Cable Mount 20A
FSW08024-C
#8 Extruded Fiber Washer.
1TL1-2
TL Series Single Pole Toggle Switch - Off-On operation - 15A - Screw terminals - Mil PN: M...
2TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...