Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.310.0753.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
10 mm
Number of Circuits:
7
Maximum Voltage Rating:
400 V
Maximum Current Rating:
24 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Terminal Strip F 14 POS 10mm Screw RA Cable Mount 24A
Search Keywords:
2131007530
IN STOCK:
217
Can Ship immediately
Manufacturer Stock:
282
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$2.15
$21.500
100
$1.77
$177.000
250
$1.70
$425.000
500
$1.65
$825.000
1,000
$1.57
$1,570.000
2,500
$1.53
$3,825.000
5,000
$1.49
$7,450.000
7,500
+
$1.47
$11,025.000