21.310.0853.0
Wieland ElectricConn Terminal Strip F 16 POS 10mm Screw RA Cable Mount 24A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.310.0853.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
10 mm
Number of Circuits:
8
Maximum Voltage Rating:
400 V
Maximum Current Rating:
24 A
Wire Size:
N/A
Operating Temperature:
N/A
The WIELAND ELECTRIC part 21.310.0853.0 is a high-quality and reliable connector terminal strip. It features 16 positions with a 10mm screw for easy and secure connections. The cable mount is right-angled, allowing for convenient installation in tight spaces. With a current rating of 24A, this terminal strip provides a safe and efficient power connection for various electrical applications. Trust in the WIELAND ELECTRIC part 21.310.0853.0 for superior performance and durability.
Search Keywords:
2131008530
IN STOCK:
237
Can Ship immediately
Manufacturer Stock:
228
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
10
$3.717
$37.170
100
$2.588
$258.800
250
$2.277
$569.250
500
$2.188
$1,094.000
1,000
$2.115
$2,115.000
2,500
$2.094
$5,235.000
5,000
$2.073
$10,365.000
7,500
+
$2.052
$15,390.000
CUSTOMERS
ALSO BOUGHT
1896/10C-SL005
Multi-Conductor Cable 10 Conductors 20AWG 8.5mm 300VAC - Slate - 30.48m (100ft)/Spool
2035047-2
Backshell - AMPSEAL 16 - 3 Positions - 0 EXIT - NC 08 - With Cable Clamp.
07190-12
Cable Assembly Cord 0.305m 18AWG 2 POS Power RCP
E10721
Tubular 6AWG Electrolytic Copper 35.05mm Electro Tin Sta-Kon®
DR-25-1/2-0-SP
Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 0.5 " - 12.7 mm - Black - ...