Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.310.0857.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
10 mm
Number of Circuits:
8
Maximum Voltage Rating:
400 V
Maximum Current Rating:
24 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Terminal Strip F 16 POS 10mm Screw RA Cable Mount 24A
Search Keywords:
2131008570
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$2.73
$27.300
100
$2.22
$222.000
250
$2.12
$530.000
500
$2.06
$1,030.000
1,000
$1.94
$1,940.000
2,500
$1.89
$4,725.000
5,000
$1.84
$9,200.000
7,500
+
$1.82
$13,650.000