Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.310.0953.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
10 mm
Number of Circuits:
9
Maximum Voltage Rating:
400 V
Maximum Current Rating:
24 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Terminal Strip F 18 POS 10mm Screw RA Cable Mount 24A
Search Keywords:
2131009530
IN STOCK:
126
Can Ship immediately
Manufacturer Stock:
230
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$2.79
$27.900
100
$2.29
$229.000
250
$2.20
$550.000
500
$2.11
$1,055.000
1,000
$2.03
$2,030.000
2,500
$1.98
$4,950.000
5,000
$1.93
$9,650.000
7,500
+
$1.90
$14,250.000