Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.310.1053.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
10 mm
Number of Circuits:
10
Maximum Voltage Rating:
400 V
Maximum Current Rating:
24 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Terminal Strip F 20 POS 10mm Screw RA Cable Mount 24A
Search Keywords:
2131010530
IN STOCK:
105
Can Ship immediately
Manufacturer Stock:
384
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$4.607
$46.070
50
$3.220
$161.000
250
$2.872
$718.000
500
$2.708
$1,354.000
1,000
$2.677
$2,677.000
2,500
$2.650
$6,625.000
5,000
$2.624
$13,120.000
7,500
+
$2.598
$19,485.000