Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.311.0453.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
10 mm
Number of Circuits:
4
Maximum Voltage Rating:
400 V
Maximum Current Rating:
24 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Terminal Strip F 8 POS 10mm Screw RA Cable Mount 24A
Search Keywords:
2131104530
IN STOCK:
1,080
Can Ship immediately
Manufacturer Stock:
1,731
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
25
$3.117
$77.925
100
$2.129
$212.900
250
$1.924
$481.000
500
$1.867
$933.500
1,000
$1.750
$1,750.000
2,500
$1.733
$4,332.500
5,000
$1.715
$8,575.000
7,500
+
$1.698
$12,735.000
CUSTOMERS
ALSO BOUGHT
201328-1
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
202507-1
Pin Contact Gold Crimp 16-18 AWG Machined
202508-1
Socket Contact Gold Crimp 16-18 AWG Machined
3-640427-2
02P MTA156 CONN ASSY 20AWG YEL
3-641218-6
06P MTA156 CONN ASSY 20AWG LF