Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.311.0553.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
10 mm
Number of Circuits:
5
Maximum Voltage Rating:
400 V
Maximum Current Rating:
24 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Terminal Strip F 10 POS 10mm Screw RA Cable Mount 24A
Search Keywords:
2131105530
IN STOCK:
304
Can Ship immediately
Manufacturer Stock:
565
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$3.108
$31.080
100
$2.165
$216.500
250
$1.946
$486.500
500
$1.872
$936.000
1,000
$1.771
$1,771.000
2,500
$1.753
$4,382.500
5,000
$1.736
$8,680.000
7,500
+
$1.718
$12,885.000