21.311.0653.0
Wieland ElectricConn Terminal Strip F 12 POS 10mm Screw RA Cable Mount 24A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.311.0653.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
10 mm
Number of Circuits:
6
Maximum Voltage Rating:
400 V
Maximum Current Rating:
24 A
Wire Size:
N/A
Operating Temperature:
N/A
The WIELAND ELECTRIC part 21.311.0653.0 is a high-quality connector terminal strip suitable for a variety of applications. It features 12 positions with a 10mm screw connection, making it easy to secure cables with a secure and stable connection. This connector strip is designed for cable mounting and has a current rating of 24A, making it ideal for medium to high-power applications. The right-angle design adds flexibility in installation and ensures neat and organized cable management. Trust in WIELAND ELECTRIC for reliable and durable connector solutions.
Search Keywords:
2131106530
IN STOCK:
377
Can Ship immediately
Manufacturer Stock:
1,268
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$3.383
$33.830
100
$2.364
$236.400
250
$2.163
$540.750
500
$2.096
$1,048.000
1,000
$2.052
$2,052.000
2,500
$2.032
$5,080.000
5,000
$2.011
$10,055.000
7,500
+
$1.991
$14,932.500
CUSTOMERS
ALSO BOUGHT
201328-1
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
202507-1
Pin Contact Gold Crimp 16-18 AWG Machined
202508-1
Socket Contact Gold Crimp 16-18 AWG Machined
3-640427-2
02P MTA156 CONN ASSY 20AWG YEL
3-641218-6
06P MTA156 CONN ASSY 20AWG LF