Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.311.0657.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
10 mm
Number of Circuits:
6
Maximum Voltage Rating:
400 V
Maximum Current Rating:
24 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Terminal Strip F 12 POS 10mm Screw RA Cable Mount 24A
Search Keywords:
2131106570
Possible Replacement options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
14
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$2.77
$27.700
100
$2.25
$225.000
250
$2.15
$537.500
500
$2.09
$1,045.000
1,000
$1.98
$1,980.000
2,500
$1.92
$4,800.000
5,000
$1.87
$9,350.000
7,500
+
$1.84
$13,800.000