Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.311.0757.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
10 mm
Number of Circuits:
7
Maximum Voltage Rating:
400 V
Maximum Current Rating:
24 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Terminal Strip F 14 POS 10mm Screw RA Cable Mount 24A
Search Keywords:
2131107570
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$3.24
$32.400
50
$2.71
$135.500
250
$2.51
$627.500
500
$2.40
$1,200.000
1,000
$2.31
$2,310.000
2,500
$2.24
$5,600.000
5,000
$2.19
$10,950.000
7,500
+
$2.15
$16,125.000