21.311.0853.0
Wieland ElectricConn Terminal Strip F 16 POS 10mm Screw RA Cable Mount 24A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.311.0853.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
10 mm
Number of Circuits:
8
Maximum Voltage Rating:
400 V
Maximum Current Rating:
24 A
Wire Size:
N/A
Operating Temperature:
N/A
The WIELAND ELECTRIC part 21.311.0853.0 is a high-quality connector terminal strip designed for effective and reliable cable mounting. This terminal strip features a right-angle configuration and is equipped with 16 positions, making it suitable for various electrical applications. With a secure 10mm screw connection, it ensures long-lasting and secure connections. The terminal strip is capable of handling up to 24A of current, enabling efficient power transmission. Perfectly designed for cable mounting, this WIELAND ELECTRIC connector terminal strip is the ideal choice for professionals in need of a durable and convenient solution.
Search Keywords:
2131108530
IN STOCK:
1,364
Can Ship immediately
Manufacturer Stock:
1,312
can ship
10/28/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
10
$4.410
$44.100
50
$3.082
$154.100
250
$2.787
$696.750
500
$2.729
$1,364.500
1,000
$2.702
$2,702.000
2,500
$2.675
$6,687.500
5,000
$2.648
$13,240.000
7,500
+
$2.622
$19,665.000
CUSTOMERS
ALSO BOUGHT
N-68X
Power Transformer 1500Vrms 50VA 7Term. Wire Lead Flange Mount
CX-493-P
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP 5m
D2VW-01L1-1HS
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 1.18N Screw Mount Solder
703W-00/08
Power entry connector/AC receptacle - Connector type male blades IEC 320-C14 - Panel Mount...
2420
SB 2.500-31 Heyco® Snap Bushings