help desk software

21.311.0953.0

Wieland Electric

Conn Terminal Strip F 18 POS 10mm Screw RA Cable Mount 24A

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.311.0953.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
10 mm
Number of Circuits:
9
Maximum Voltage Rating:
400 V
Maximum Current Rating:
24 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Terminal Strip F 18 POS 10mm Screw RA Cable Mount 24A
Search Keywords:
2131109530
IN STOCK: 0
Manufacturer Stock:
484   can ship 10/28/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 11/4/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.95
$19.750
50
$3.21
$160.500
100
$3.16
$316.000
250
$2.98
$745.000
500
$2.82
$1,410.000
1,000
$2.77
$2,770.000
2,500
$2.67
$6,675.000
5,000 +
$2.63
$13,150.000