Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.330.5253.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
12 mm
Number of Circuits:
2
Maximum Voltage Rating:
500 V
Maximum Current Rating:
32 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Appliance Terminal Block F 4 POS 12mm Screw RA Cable Mount 32A
Search Keywords:
2133052530
IN STOCK:
0
Manufacturer Stock:
405
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
25
$1.211
$30.275
250
$0.984
$246.000
500
$0.940
$470.000
1,000
$0.900
$900.000
2,500
$0.863
$2,157.500
5,000
$0.840
$4,200.000
7,500
$0.827
$6,202.500
10,000
+
$0.815
$8,150.000