Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.330.5357.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
Supplier Standard Pack
1
Package Type:
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
12 mm
Number of Circuits:
3
Maximum Voltage Rating:
500 V
Maximum Current Rating:
32 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Appliance Terminal Block F 6 POS 12mm Screw RA Cable Mount 32A
Search Keywords:
2133053570
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.82
$45.500
100
$1.53
$153.000
250
$1.48
$370.000
500
$1.41
$705.000
1,000
$1.35
$1,350.000
2,500
$1.30
$3,250.000
5,000
$1.26
$6,300.000
7,500
+
$1.25
$9,375.000