help desk software
DATA SHEET

21.330.5453.0

Wieland Electric

Conn Appliance Terminal Block F 8 POS 12mm Screw RA Cable Mount 32A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.330.5453.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
12 mm
Number of Circuits:
4
Maximum Voltage Rating:
500 V
Maximum Current Rating:
32 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Appliance Terminal Block F 8 POS 12mm Screw RA Cable Mount 32A
Search Keywords:
2133054530
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.28
$22.800
100
$1.85
$185.000
250
$1.77
$442.500
500
$1.72
$860.000
1,000
$1.62
$1,620.000
2,500
$1.58
$3,950.000
5,000
$1.54
$7,700.000
7,500 +
$1.52
$11,400.000
Tools/3D Models