Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.330.5553.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
12 mm
Number of Circuits:
5
Maximum Voltage Rating:
500 V
Maximum Current Rating:
32 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Appliance Terminal Block F 10 POS 12mm Screw RA Cable Mount 32A
Search Keywords:
2133055530
IN STOCK:
0
Manufacturer Stock:
144
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
10
$2.82
$28.200
100
$2.29
$229.000
250
$2.19
$547.500
500
$2.13
$1,065.000
1,000
$2.01
$2,010.000
2,500
$1.96
$4,900.000
5,000
$1.91
$9,550.000
7,500
+
$1.88
$14,100.000