Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.330.5653.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
12 mm
Number of Circuits:
6
Maximum Voltage Rating:
500 V
Maximum Current Rating:
32 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Appliance Terminal Block F 12 POS 12mm Screw RA Cable Mount 32A
Search Keywords:
2133056530
IN STOCK:
0
On Order:
100
can ship 12/9/24
Minimum Order:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$3.43
$34.300
50
$2.88
$144.000
250
$2.66
$665.000
500
$2.55
$1,275.000
1,000
$2.44
$2,440.000
2,500
$2.38
$5,950.000
5,000
$2.32
$11,600.000
7,500
+
$2.28
$17,100.000