Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.330.5657.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
Supplier Standard Pack
1
Package Type:
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
12 mm
Number of Circuits:
6
Maximum Voltage Rating:
500 V
Maximum Current Rating:
32 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Appliance Terminal Block F 12 POS 12mm Screw RA Cable Mount 32A
Search Keywords:
2133056570
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$3.53
$35.300
50
$2.96
$148.000
250
$2.74
$685.000
500
$2.63
$1,315.000
1,000
$2.52
$2,520.000
2,500
$2.45
$6,125.000
5,000
$2.39
$11,950.000
7,500
+
$2.35
$17,625.000