Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.330.5857.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
Supplier Standard Pack
1
Package Type:
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
12 mm
Number of Circuits:
8
Maximum Voltage Rating:
500 V
Maximum Current Rating:
32 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Appliance Terminal Block F 16 POS 12mm Screw RA Cable Mount 32A
Search Keywords:
2133058570
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$4.67
$23.350
50
$3.79
$189.500
100
$3.74
$374.000
250
$3.52
$880.000
500
$3.33
$1,665.000
1,000
$3.28
$3,280.000
2,500
$3.15
$7,875.000
5,000
+
$3.11
$15,550.000