Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.330.6053.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
12 mm
Number of Circuits:
10
Maximum Voltage Rating:
500 V
Maximum Current Rating:
32 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Appliance Terminal Block F 20 POS 12mm Screw RA Cable Mount 32A
Search Keywords:
2133060530
IN STOCK:
179
Can Ship immediately
Manufacturer Stock:
397
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$8.832
$44.160
50
$6.173
$308.650
100
$5.647
$564.700
250
$5.141
$1,285.250
500
$4.927
$2,463.500
1,000
$4.760
$4,760.000
2,500
$4.713
$11,782.500
5,000
+
$4.666
$23,330.000