Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.330.6253.0
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
12 mm
Number of Circuits:
12
Maximum Voltage Rating:
500 V
Maximum Current Rating:
32 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Appliance Terminal Block F 24 POS 12mm Screw RA Cable Mount 32A
Search Keywords:
2133062530
IN STOCK:
202
Can Ship immediately
Manufacturer Stock:
94
can ship
10/21/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
5
$6.12
$30.600
25
$5.18
$129.500
100
$4.82
$482.000
250
$4.63
$1,157.500
500
$4.45
$2,225.000
1,000
$4.34
$4,340.000
2,500
$4.24
$10,600.000
5,000
+
$4.18
$20,900.000