21.331.5253.0
Wieland ElectricConn Appliance Terminal Block F 4 POS 12mm Screw RA Cable Mount 32A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.331.5253.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
12 mm
Number of Circuits:
2
Maximum Voltage Rating:
500 V
Maximum Current Rating:
32 A
Wire Size:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
The WIELAND ELECTRIC part 21.331.5253.0 is a high-quality and reliable Conn Appliance Terminal Block perfect for various applications. With its 4 positions and 12mm screw, it offers a secure and convenient connection for your electrical appliances. The right angle design allows for easy cable mounting, ensuring a hassle-free installation process. Additionally, this terminal block has a solid 32A rating, making it suitable for a wide range of power requirements. Trust WIELAND ELECTRIC to deliver exceptional performance and durability with this efficient Conn Appliance Terminal Block.
Search Keywords:
2133152530
This product is discontinued, but still in stock
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
25
Available in less than min:
4
Quantity
Unit Price
Ext. Price
1
$2.097
$2.097
25
$1.906
$47.650
250
$1.163
$290.750
500
$1.117
$558.500
1,000
$1.047
$1,047.000
2,500
$1.000
$2,500.000
5,000
$0.990
$4,950.000
7,500
$0.980
$7,350.000
10,000
+
$0.970
$9,700.000