Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.331.5453.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
12 mm
Number of Circuits:
4
Maximum Voltage Rating:
500 V
Maximum Current Rating:
32 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Appliance Terminal Block F 8 POS 12mm Screw RA Cable Mount 32A
Search Keywords:
2133154530
IN STOCK:
5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
10
Available in less than min:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$5.742
$5.742
10
$5.220
$52.200
100
$3.370
$337.000
250
$3.266
$816.500
500
$2.792
$1,396.000
1,000
$2.764
$2,764.000
2,500
$2.736
$6,840.000
5,000
$2.709
$13,545.000
7,500
+
$2.682
$20,115.000