21.340.3353.0
Wieland ElectricConn Appliance Terminal Block F 6 POS 14.5mm Screw RA Cable Mount 57A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.340.3353.0
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
14.5 mm
Number of Circuits:
3
Maximum Voltage Rating:
500 V
Maximum Current Rating:
57 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Appliance Terminal Block F 6 POS 14.5mm Screw RA Cable Mount 57A
Search Keywords:
2134033530
IN STOCK:
90
Ships today, if you order in
Manufacturer Stock:
409
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$4.32
$21.600
50
$3.56
$178.000
100
$3.50
$350.000
250
$3.31
$827.500
500
$3.15
$1,575.000
1,000
$3.10
$3,100.000
2,500
$3.00
$7,500.000
5,000
+
$2.95
$14,750.000