21.340.3453.0
Wieland ElectricConn Appliance Terminal Block F 8 POS 14.5mm Screw RA Cable Mount 57A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.340.3453.0
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
14.5 mm
Number of Circuits:
4
Maximum Voltage Rating:
500 V
Maximum Current Rating:
57 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Appliance Terminal Block F 8 POS 14.5mm Screw RA Cable Mount 57A
Search Keywords:
2134034530
IN STOCK:
174
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$10.64
$53.200
50
$7.48
$374.000
100
$6.10
$610.000
250
$5.55
$1,387.500
500
$5.32
$2,660.000
1,000
$5.14
$5,140.000
2,500
$5.09
$12,725.000
5,000
+
$5.04
$25,200.000