21.340.3857.0
Wieland ElectricConn Appliance Terminal Block F 16 POS 14.5mm Screw RA Cable Mount 57A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.340.3857.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
Supplier Standard Pack
1
Package Type:
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
14.5 mm
Number of Circuits:
8
Maximum Voltage Rating:
500 V
Maximum Current Rating:
57 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Appliance Terminal Block F 16 POS 14.5mm Screw RA Cable Mount 57A
Search Keywords:
2134038570
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$9.92
$49.600
25
$8.99
$224.750
50
$8.59
$429.500
100
$8.34
$834.000
250
$7.88
$1,970.000
500
$7.67
$3,835.000
1,000
+
$7.56
$7,560.000