21.340.5353.0
Wieland ElectricConn Appliance Terminal Block F 6 POS 13.5mm Screw RA Cable Mount 41A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.340.5353.0
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
13.5 mm
Number of Circuits:
3
Maximum Voltage Rating:
500 V
Maximum Current Rating:
41 A
Wire Size:
N/A
Operating Temperature:
N/A
This WIELAND ELECTRIC part 21.340.5353.0 is a high-quality appliance terminal block designed for easy connection in industrial applications. With 6 positions, a 13.5mm screw type, a right angle cable mount, and a current rating of 41A, this terminal block ensures secure and reliable connections for your electrical systems. Ideal for a wide range of appliances, this terminal block is a versatile solution for your wiring needs.
Search Keywords:
2134053530
IN STOCK:
200
Can Ship immediately
Manufacturer Stock:
446
can ship
12/6/24
On Order:
200
can ship 12/18/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
10
$4.596
$45.960
50
$3.212
$160.600
250
$2.904
$726.000
500
$2.844
$1,422.000
1,000
$2.815
$2,815.000
2,500
$2.787
$6,967.500
5,000
$2.759
$13,795.000
7,500
+
$2.732
$20,490.000
CUSTOMERS
ALSO BOUGHT
AZ2280-1A-24AF
40AMP Mini Power Relay 24VAC coil SPST-NO
3-520141-2
ULTRAFAST 250 ASSY REC 16-14 TPBR LP
2FA53-78/TABS
1-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated - Sealed Bat Style ...
34123
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
81505150
Pressure Sensor 0.1bar to 2.5bar