21.340.5453.0
Wieland ElectricConn Appliance Terminal Block F 8 POS 13.5mm Screw RA Cable Mount 41A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.340.5453.0
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
13.5 mm
Number of Circuits:
4
Maximum Voltage Rating:
500 V
Maximum Current Rating:
41 A
Wire Size:
N/A
Operating Temperature:
N/A
Introducing the WIELAND ELECTRIC part 21.340.5453.0 – a high-quality appliance terminal block designed for a reliable and secure connection. This terminal block features 8 positions with a 13.5mm screw and a right-angle cable mount, providing a convenient and efficient solution for your electrical wiring needs. With a current rating of 41A, this terminal block is ideal for a wide range of applications and ensures a safe and durable connection. Upgrade your electrical systems with the WIELAND ELECTRIC part 21.340.5453.0 today.
Search Keywords:
2134054530
IN STOCK:
110
Ships today, if you order in
Manufacturer Stock:
14
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$9.022
$45.110
50
$6.347
$317.350
100
$5.239
$523.900
250
$4.782
$1,195.500
500
$4.380
$2,190.000
1,000
$4.336
$4,336.000
2,500
$4.293
$10,732.500
5,000
+
$4.250
$21,250.000
CUSTOMERS
ALSO BOUGHT
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
770021-1
09P UMNLII IN-LNE PLUG HSG KIT
5745173-5
D Sub Backshell - Cable Clamp Kit - Size 3 - 180° - Zinc Alloy Body.
1TL1-7E
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom....
914CE27-3
Switch Limit N.O./N.C. SPDT Top Pin Plunger Panel Mount/Screw Mount 5A 250VAC 28VDC 1/10HP...